| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796634-1 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | With |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-796634-1 |
| SKU: | AMP1-796634-1 |
1-796634-1
Specifications
Detailed Description
Enhance your power and signal connections with this versatile terminal block header. With a housing made of durable PA 6/6 material in a vibrant green color, it offers ample protection for its 11 contacts. The phosphor bronze contact material and tin plating ensure reliable conductivity, while the 15 A amperage and 300 V AC voltage rating make it suitable for various applications. Featuring a right-angle mount angle and side stackable configuration, it offers flexibility in installation. With an operating temperature range of -40 to 105°C, it can withstand harsh environments, while its compliance with RoHS regulations guarantees its eco-friendliness. Perfect for wire-to-board connections, this terminal block header is a must-have for industrial setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796981-5 | 5 POS TERMI-BLOK R/A PLUG 7.62 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2014 | E-13-016033 - Document Clarification. | Download | |||


