| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796981-5 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796981-5 |
| SKU: | AMP796981-5 |
796981-5
Specifications
Detailed Description
Easily connect power and signal cables with our Pluggable Terminal Block Header. This efficient component features a 15A amperage, suitable for various industrial applications. With five contacts and a right-angle mount angle, it offers convenient stacking capabilities. The housing, made of durable PA 6/6 in a vibrant green color, ensures reliable performance even in harsh environments. Operating within a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees versatility. RoHS compliant and lead-free solder compatible, this terminal block header prioritizes environmental responsibility without compromising on quality. With a package quantity of 100, it's ideal for bulk orders, making it a cost-effective solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-796634-1 | 11 POS 5.08MM R/A PLUG,TRM BLK | ![]() |
| TE Connectivity 796981-6 | 6 POS TERMI-BLOK R/A PLUG 7.62 | ![]() |
| TE Connectivity 796981-8 | 8 POS TERMI-BLOK R/A PLUG 7.62 | ![]() |


