| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967621-1 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 9 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | .638 in |
| Height: | 1.043 in, 26.5 mm |
| Width: | 16.2 mm, .638 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Yellow |
| Serviceable: | No |
| Connector Code : | A |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967621-1 |
| SKU: | AMP1-967621-1 |
1-967621-1
Specifications
Detailed Description
Introducing the JUN-POW-TIM GEH 9P Housing, designed for female terminals in automotive applications. This housing, part of the Junior Power Timer series, features a durable PBT GF body in a vibrant yellow color. With three rows and a pitch of 5mm, it offers reliable connectivity for signal circuits. The body measures 26.5mm in height, .638 inches in length and width, with a mating tab width of .11 inches. Designed for wire-to-wire connections, it ensures secure terminal positioning with a primary locking feature. RoHS compliant and suitable for automotive use, this housing is essential for maintaining efficient electrical connections in vehicles.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | P-19-017967 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Speyer. | Download | |||


