| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967621-6 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Row Spacing: | .217 in, 5.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 9 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | .638 in |
| Cable Exit Angle: | 180° |
| Height: | 1.02 in, 26 mm |
| Width: | 16.2 mm, .638 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Green |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967621-6 |
| SKU: | AMP1-967621-6 |
1-967621-6
Specifications
Detailed Description
Introducing the JUN-POW-TIM GEH 9P Housing for female terminals, part of the Junior Power Timer series. Designed for automotive applications, this connector features a 180° cable exit angle and a compact .638-inch length, making it ideal for wire-to-wire connections. With three rows and nine positions, it offers ample connectivity for signal transmission. The green PBT GF body ensures durability, while polarization and terminal position assurance guarantee secure mating. While not sealable or lead-free solder process capable, this connector meets automotive industry standards. Perfect for automotive connector accessories, it's a reliable choice for various circuit applications. Serviceable and ROHS-compliant, it's a must-have for your automotive wiring needs.


