| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967622-6 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .196 in, 5 mm |
| Row Spacing: | .216 in, 5.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 12 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Board |
| Length: | .834 in |
| Cable Exit Angle: | 180° |
| Height: | 1.02 in, 26.1 mm |
| Width: | 1.04 in, 26.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Purple |
| Serviceable: | No |
| Connector Code : | B-C |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-967622-6 |
| SKU: | AMP1-967622-6 |
1-967622-6
Specifications
Detailed Description
Elevate your automotive connectivity with the JUN-POW-TIM GEH 12P series Female Terminal Housing. Designed for precision and efficiency, this connector boasts three rows with a 5mm pitch, perfect for signal applications. Crafted from durable PBT GF material in a sleek purple hue, it guarantees long-lasting performance. With 12 positions and a 180° cable exit angle, it offers versatile installation options. The integrated primary locking feature ensures a secure connection, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your wire-to-board setups with this essential automotive connector accessory.


