| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102316-6 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5207 |
| Wire Size: | .03 - .1 mm², 27 - 32 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 in, 1.02 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin-Lead over Nickel |
| Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 102316-6 |
| Replacement Part: | 5-102316-6 |
| SKU: | AMP102316-6 |
102316-6
Specifications
Detailed Description
Enhance your connectivity with the MOD IV RECP PLTD 15 DPLX, a high-performance socket contact designed for seamless crimp termination. Compliant with UL E28476 and CSA LR7189 standards, this female connector boasts a durable construction featuring Copper-Tin-Phosphor Bronze contact material with gold plating in the mating area. With an amperage rating of 3 A and voltage capacity of 250 VAC, it ensures reliable power transmission in industrial settings. Operating flawlessly within a wide temperature range of -65 to 105 °C, this connector guarantees performance in diverse environmental conditions. Suitable for wire sizes ranging from 27 to 32 AWG, it offers versatile compatibility with discrete wire types. Each package includes 12500 units, conveniently packaged in strips for easy handling. Trust in the superior quality and precision engineering of the AMPMODU IV/V series for all your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836135-2 | ![]() | |
| TE Connectivity 7-2836135-7 | ![]() | |
| TE Connectivity 843996-3 | ![]() | |
| TE Connectivity 91541-1 | ![]() |


