| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103185-3 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103185-3 |
| SKU: | AMP103185-3 |
103185-3
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, featuring UL E28476 and CSA LR7189 standards compliance for reliable performance. Crafted with durable thermoplastic housing and phosphor bronze contacts, these headers facilitate smooth through-hole soldering for secure attachment. With a 2.54mm pitch and 3A contact amperage, they offer efficient power transmission in industrial settings. The black housing color and vertical mount orientation add versatility to their design, while the gold-plated contact mating area ensures optimal conductivity. Operating in a wide temperature range of -65 to 105°C, these headers are suited for various applications. With 540 pieces in a package, you'll have an ample supply for your projects. Upgrade to these high-quality connectors for seamless PCB integration.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-499252-3 | 064 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 103239-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 2-5747706-0 | 09 RCPT SP/FMS BRDLK | ![]() |
| TE Connectivity 5-146280-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 5499206-3 | A/L UNIV HDR 16P VERT LG LAT | ![]() |
| TE Connectivity 5499922-6 | A/L UNIV HDR 26P VERT LG LAT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019656 - Product Improvement. | Download | |||


