| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103239-2 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103239-2 |
| SKU: | AMP103239-2 |
103239-2
Specifications
Detailed Description
Introducing our AMPMODU Headers, essential components for efficient PCB connections. With a straight body orientation and 2.54mm pitch, these headers feature 2 contacts in a single row, ideal for various electronic applications. Constructed with durable thermoplastic housing and gold-plated phosphor bronze contacts, they ensure reliable performance. Meeting UL 94V-0 flammability standards and operating in a wide temperature range (-65 to 105 °C), these headers are suitable for industrial use. Designed for through-hole solder termination on printed circuit boards, they offer a secure and stable connection. Each package contains 500 headers, making them a cost-effective solution for bulk installations. With CSA and UL certifications, you can trust in the quality and safety of these connectors for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-382811-6 | SHUNT,ECON,PHBR 15AU,BLACK L/P | ![]() |
| TE Connectivity 103185-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 103670-2 | 03 MTE HDR SRST LATCH W/HLDWN | ![]() |
| TE Connectivity 1367073-1 | 20 POS SMT CONN, SFP, 15AU | ![]() |
| TE Connectivity 2-520932-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-641216-3 | 03P MTA100 HDR ASSY FL/RA LF | ![]() |
| TE Connectivity 5-146280-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 644752-3 | 03P MTA156 HDR ASSY SQ STR F/L | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019656 - Product Improvement. | Download | |||


