1217127-1

Heilind Number:AMP1217127-1
Manufacturer:TE Connectivity
Manufacturer Number:1217127-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 PCB TAB TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217127-1
Termination Method:Through Hole - Solder
Contact Plating:Tin
Terminal Type:Tab
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP1217127-1
series:FASTON 250
Plating Material:Tin
Plating Thickness:150 µin
Stud Hole:No
Terminal Type:Tab
Terminal Size:6.35
Underplating Material:Brass
PCB Thickness (Recommended):1.57 mm / .062 in
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
PCB Hole Diameter:1.4 mm / .055 in
Height Above PC Board:16 mm / .637 in
Receptacle Terminal Stock Thickness:.81 mm / .032 in
Extension Below Board:3.81 mm / .15 in
Wire Insulation Support:With
Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Detailed Description

Enhance PCB connectivity with these FASTON 250 PCB TAB TPBR terminals. Designed for efficient through-hole soldering, they ensure secure and reliable contact points. The straight orientation and tab terminal type facilitate seamless assembly, while the tin plating guarantees optimal conductivity. Compliant with RoHS standards, these terminals are an eco-friendly choice for your electronic projects. Ideal for a variety of applications, they are a vital component in the realm of connectors and terminals. Upgrade your PCB connections with these high-quality components.