| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241961-3 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Package Quantity: | 3200 |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 13.9 mm, .547 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 1c,2d |
| Connector Length: | 1 in, 25.5 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 1,2 |
| Polarizing Rib Location: | 2b |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1241961-3 |
| SKU: | AMP1241961-3 |
1241961-3
Specifications
Detailed Description
Ensure secure and efficient connections with our Standard TIM Housing MKII. This two-position receptacle, part of the RAST 5 IDC Connectors series, features a durable PA 6/6 housing in a natural color. Ideal for power and signal applications, it offers a reliable cable mount with crimp termination. With a pitch of 5mm, it's suitable for various setups. Operating in a wide temperature range, from -40 to 105°C (-40 to 221°F), it's built for durability. The housing, meeting UL 94V-2 flammability standards, comes in a package quantity of 3200, ensuring you have an ample supply on hand. Its keyed and latched design provides secure mating, while its compact size and efficient design make it suitable for appliances and other applications. RoHS compliant, it also meets international standards for environmental responsibility. Trust in this connector for seamless wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1241961-3 | ![]() | |
| TE Connectivity 964768-3 | ![]() | |
| TE Connectivity 6-1241961-2 | ![]() |


