| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 964768-3 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors,RAST 5D |
| Gender: | Receptacle |
| Housing Material: | PA 6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 2 |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 964768-3 |
| SKU: | AMP964768-3 |
964768-3
Specifications
Detailed Description
Enhance your circuit connections with the STD-TIM HSG SPECIAL 2P (NATURE) receptacle from our RAST 5 IDC Connectors series. Crafted for reliability, this housing features two contacts in a single row, perfect for power and signal applications. Its durable PA 6 construction ensures longevity, while the cable mount design allows for easy installation. With a crimp termination method and 5 mm pitch, it guarantees secure connectivity. Operating within a wide temperature range, from -40 to 105°C (-40 to 221°F), it's ideal for various environments. Mating retention with a lock mechanism offers added stability. RoHS compliant and suitable for appliances, this connector is a dependable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2178600-2 | ![]() |


