| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 130550 |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 8 AWG, 8 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP130550 |
130550
Specifications
Detailed Description
Upgrade your electrical connections with our SOLIS 8 R M6 Ring Tongue connector. Designed for secure and efficient performance, this connector features a stud size of M6 and can accommodate wire sizes up to 8 AWG. With an operating temperature range of 170 °C (338 °F), it ensures reliability in high-temperature environments. The offset orientation and straight terminal angle provide flexibility in installation. The closed barrel design offers enhanced protection, while the non-insulated construction allows for easy customization. Compliant with RoHS regulations, this connector is a dependable choice for a variety of applications. Explore our Rings & Spades collection for more options to suit your needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 42281-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| TE Connectivity 66102-8 | III+ PIN,24-20,15AU/FL,STRIP | ![]() |
| TE Connectivity 66104-8 | III+ SKT,24-20,15AU/FL,STRIP | ![]() |
| TE Connectivity 81665-5 | ECONOSEAL, FLANGE GASKET | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-1 | TE Connectivity 130550 Application Tooling | ![]() |
| TE Connectivity 1490414-1 | TE Connectivity 130550 Application Tooling | ![]() |
| TE Connectivity 1901001-1 | TE Connectivity 130550 Application Tooling | ![]() |
| TE Connectivity 1901002-2 | TE Connectivity 130550 Application Tooling | ![]() |
| TE Connectivity 48126 | TE Connectivity 130550 Application Tooling | ![]() |
| TE Connectivity 48355 | TE Connectivity 130550 Application Tooling | ![]() |
| TE Connectivity 49956 | TE Connectivity 130550 Application Tooling | ![]() |
| TE Connectivity 600850 | TE Connectivity 130550 Application Tooling | ![]() |
| TE Connectivity 601075 | TE Connectivity 130550 Application Tooling | ![]() |
| TE Connectivity 69216 | TE Connectivity 130550 Application Tooling | ![]() |
| TE Connectivity 69339 | TE Connectivity 130550 Application Tooling | ![]() |
| TE Connectivity 69355 | TE Connectivity 130550 Application Tooling | ![]() |


