| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175285-2 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 25.3 mm, .996 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Package Quantity: | 3500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .047 - .102 in, 1.2 - 2.6 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 175285-2 |
| SKU: | AMP175285-2 |
175285-2
Specifications
Detailed Description
Enhance your connectivity with the DYNAMIC D-3 TAB CONT. M 24-20 from the Dynamic 3000 Series. This versatile tab connector, with a 15 A amperage rating, offers seamless board mount or cable mount (free-hanging) installation options. Crafted with precision, it features a crimp termination method and durable copper alloy contact material with gold plating. Meeting stringent voltage standards, it supports 250 V AC/DC and 600 V AC/DC operations. Perfect for power and signal applications, it accommodates 20-24 AWG wire sizes and boasts an operating temperature range of -55 to 105 °C (-67 to 221 °F). With 3500 units in a reel packaging, it's an ideal choice for industrial use, ensuring reliable performance with its locking lance contact retention design. RoHS compliant and engineered for quality, this connector is a crucial component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1318108-1 | DYNAMIC D-2000 REC CONT S L/P | ![]() |
| TE Connectivity 175286-5 | DYNAMIC D-3 TAB CONT. L 20-16 | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/19/2018 | E-17-006015 - Product Improvement. Efficiency improvement of plating process. By this change, the appearance of tab contact are changed. After change, Au planting thickness of contact area does not have the change. Nothing changed on the physical parts and their performances.We have already issued PCN by Technet.Please refer PCN Number:P-17-014897. | Download | |||
| 01/01/2018 | P-17-014897 - Product improvement. 1. Efficiency improvement of plating process. By this change, the appearance of tab contact are changed. After change, Au planting thickness of contact area does not have the change. Nothing changed on the physical parts and their performances. 2.Additional stamping tooling for contact will be made to follow market demand. | Download | |||
| 09/23/2016 | E-16-012633 - Product Improvement. Changed the dimension on Production drawings.No changes of form, fit, or function for the customer. And the Customer drawing and the Product Specification are not changed. Therefore, No need to get the approval from the customer for this notice. | Download | |||


