| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-178288-4 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | .15 in, 3.81 mm |
| Contact Type: | Socket |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP2-178288-4 |
2-178288-4
Specifications
Detailed Description
Discover the uncompromising reliability of our DYNAMIC 3100 REC HSG 4P BLACK connector housing. Part of the esteemed Dynamic 3000 Series, this UL-certified component boasts a robust construction with polyester-GF material, ensuring superior performance in power and signal applications. Featuring four socket contacts in a single row, it offers seamless connectivity with a pitch of 3.81mm. With a sleek black exterior and a wide operating temperature range of -55 to 105°C (-67 to 221°F), this housing is engineered to excel in diverse environments. RoHS compliant and designed for wire and cable termination, it's an essential component for your heavy-duty power connector setup. Elevate your connectivity solutions with this high-quality housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 130008 | PIDG, RING, 22-16 5MM | ![]() |
| TE Connectivity 1318109-1 | DYNAMIC D-2000 TAB CONT M | ![]() |
| TE Connectivity 1586019-4 | 4P RCPT VAL-U-LOK V0 | ![]() |
| TE Connectivity 350536-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 5-1393561-1 | V42254A6207L 1=SUB D KABELTUE | ![]() |


