| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318986-6 |
| Series: | Dynamic 5000 Series |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Overall Length: | 23.4 mm, .921 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0640 |
| Wire Size: | 16 - 20 AWG, .5 - 1.42 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .071 - .127 in, 1.8 - 3.23 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | SS |
| Part Aliases: | 1318986-6 |
| SKU: | AMP1318986-6 |
1318986-6
Specifications
Detailed Description
Enhance power transmission with the DYNAMIC D-5 REC CONT SS L/P from our Dynamic 5000 Series. This contact, featuring a 30 A amperage and Silver plating, ensures reliable conductivity in industrial settings. With a termination method of Crimp and acceptance of .5 - 1.42 mm² wire sizes, it offers versatility for wire-to-wire connections. The contact's compact design, at .921 inches in overall length, facilitates efficient installations. Operating between -55 to 105 °C, it guarantees performance in harsh environments. Each package contains 500 contacts, making it ideal for bulk applications. Compliant with RoHS standards, this contact is a sustainable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-179958-2 | DYNAMIC D-5200S REC HSG 2P K/X | ![]() |
| TE Connectivity 1-179958-3 | DYNAMIC D-5200S REC HSG 3P K/X | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 409158-1 | ![]() | |
| TE Connectivity 91596-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/11/2023 | PCN-23-178149 - Location Change. Add new manufacturing location TE suzhou(TECC) | Download | |||
| 01/20/2021 | P-21-020318 - Manufacturing location change cancellation. Cancel manufacturing location change from Japan to China(TECC=TE Suzhou IND Plant), cancellation of released PCN P-20-018581 | Download | |||
| 03/29/2020 | P-20-018581 - Manufacturing location change from Japan to China(TECC). Last order date:2020/03/29 | Download | |||


