| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1438031-1 |
| Series: | Get .64 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| IP Rating: | IP67 |
| Row Spacing: | .203 in, .27 in, 5.15 mm, 6.85 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 16 |
| GPL: | N26 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M153 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.236 in |
| Cable Exit Angle: | 180° |
| Height: | 23.8 mm, .937 in |
| Width: | 1.165 in, 29.6 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | V23542-G1516-A101 1438031-1 |
| SKU: | AMP1438031-1 |
1438031-1
Specifications
Detailed Description
Introducing the .64 Connector System, designed for seamless integration in automotive applications. This series features a housing for female terminals, with a pitch of 2.54 mm (.1 in) and IP67 rating for reliable performance in harsh environments. With two rows and 16 positions, it offers versatile connectivity options for wire-to-wire, wire-to-board, and wire-to-device configurations. The housing, made of PA GF, ensures durability and longevity, while its polarization feature enhances mating accuracy. Operating temperature range of -40 to 125°C (-40 to 257°F) makes it suitable for a wide range of conditions. Sealable for added protection, this connector system is serviceable and includes terminal position assurance for secure connections. With integrated primary locking feature and compliance with RoHS standards, it guarantees both safety and environmental responsibility in automotive connector accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66358-6 | III+ SKT,18-14,TIN ,STRIP | ![]() |
| TE Connectivity 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 172076-1 | POSITIVE LOCK 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-326878-1 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 31819 | SPLICE,SOLIS BUTT 16-14 | ![]() |
| TE Connectivity 41450 | FASTON 250(6.3 MM) REC 14-10 AWG TPBR | ![]() |
| TE Connectivity 5745854-3 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748678-1 | 2 PC PLST CBL CLMP KIT | ![]() |
| TE Connectivity 60249-2 | FF 250 REC 16-12AWG TPBR | ![]() |
| TE Connectivity 66584-2 | TYPE VI SKT CONT,MULTI-MATE | ![]() |
| TE Connectivity 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| TE Connectivity 770680-2 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/08/2024 | P-23-025211 - Product Improvement. eplacement tool for 2x8 sealed grommet at TE outside supplier QSR. The current tool is located at TE outside supplier QSR USA. The replacement tool will be located at TE outside supplier QSR China. Additionally, adding a second resin source. Mold will be validated with both current resin source and future resin source. No change to form, fit, function. No change to ship point. | Download | |||
| 06/30/2022 | P-22-022883 - TPA color Change. The TPA originally released with red material. Revise customer drawing to allow both natural (white) and red as color options for the TPA. Both natural and red are the same base molding compound. No change to fit, form or function of product. | Download | |||
| 06/27/2022 | P-22-022880 - Manufacturing Location change to Internal Production. We are moving this Mold from one of our suppliers to one of our Automotive Plants. | Download | |||
| 02/28/2014 | P-14-009871 - Document clarification. | Download | |||


