| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445957-1 |
| Series: | AMP Power Series - 45 |
| Housing Material: | Polycarbonate |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Number of Positions: | 1 |
| Housing Color: | Blue |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 - 20 AWG, .503 - 6.114 mm², 993 - 12066 CMA |
| Connector Length: | 24.6 mm, .968 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | .291 in, 7.4 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug/Receptacle |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1445957-1 |
| SKU: | AMP1445957-1 |
1445957-1
Specifications
Detailed Description
Enhance your power connectivity with the AMP Power Series - 45 Housing Sub Assembly in striking blue. Designed for robust performance, this assembly features a single row configuration with a cable mount for easy installation. Meeting UL standards for safety, the housing is crafted from durable polycarbonate, ensuring reliable operation in diverse environments. With a crimp termination method and receptacle contact type, it accommodates stranded wires, making it ideal for power applications. Each package contains 1000 units, guaranteeing ample supply for your projects. The housing's high material flammability standard of UL 94V-0 provides added peace of mind. Suitable for discrete wire connections, it offers a single position with a wire size range of 10-20 AWG. Operating efficiently at temperatures ranging from -20 to 105°C (-4 to 221°F), it is versatile and dependable. Whether for data and devices or other power needs, this AMP assembly, part of our extensive connector range, ensures quality and performance while meeting RoHS compliance. Upgrade your power connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770904-0 | MINI UMNL SOK 22-18 AWG AU | ![]() |
| TE Connectivity 1445886-1 | RET PIN,75/120/180A,SP,1 HIGH | ![]() |
| TE Connectivity 1586019-2 | 2P RCPT VAL-U-LOK V0 | ![]() |
| TE Connectivity 1658622-4 | 20 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 2-34173-1 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 2-34853-1 | TERM,PG, R, 12-10, #8, T&R | ![]() |
| TE Connectivity 2-34856-1 | TERMINAL,PG R 12-10 5/16 | ![]() |
| TE Connectivity 202236-2 | III+ PIN,SOLTAB,TIN-LEAD,LP | ![]() |
| TE Connectivity 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 207440-1 | 9 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 328976 | TERMINAL,PIDG R 16-14 1/2 | ![]() |
| TE Connectivity 34243 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 499252-2 | 020 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 640250-8 | 08P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 647879-1 | SERIES 50&75 CONTACT,10-12 AWG | ![]() |
| TE Connectivity 66602-2 | III+ PIN,18-14,30AU/FL,LP | ![]() |
| TE Connectivity VERSAFIT-3/4-0-SP | NB14374001 M23053/5-109-0 M23053/5-309-0 | ![]() |


