1494219-1

Heilind Number:AMP1494219-1
Manufacturer:TE Connectivity
Manufacturer Number:1494219-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 110 18-22AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1494219-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Unplated
Overall Length:12.5 mm, .49 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 in, 2.8 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1494219-1

Detailed Description

Enhance your electrical connections with our FASTON 110 Receptacle Terminal, meticulously crafted for optimal performance. Made of high-quality unplated brass, this straight-oriented terminal guarantees durability and conductivity. Suitable for 18-22 AWG wires, it offers a seamless fit for various applications. With an operating temperature range of -40 to 110°C, it ensures reliable functionality even in extreme conditions. The F-Crimp design and open barrel make installation a breeze, accepting wire insulation diameters of up to 2.8mm. Trust in the superior quality of our Quick Disconnects product line for efficient and secure connections in your projects. Rest assured, this product is not RoHS compliant. Elevate your connectivity game with our FASTON 110 Receptacle Terminal.