| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1534805-1 |
| Accessory Type: | Cable Clamp |
| Shell Size: | 1 |
| Material: | Steel |
| Clamp Type: | Single or Dual Cable Entry |
| Number of Positions: | 9 |
| Shield Plating Material: | None |
| Shielded: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Screw Hole Thread Size: | 14702 |
| Cable Exit Angle: | 45° |
| Cable Insulation Diameter: | .189 - .354 in, 4.8 - 9 mm |
| Grommets: | Without |
| Cable Clamp Material: | Steel |
| Slide Latch: | Without |
| Part Aliases: | AMP-0-1534805-1,EF4860-000 1534805-1 |
| SKU: | AMP1534805-1 |
1534805-1
Specifications
Detailed Description
Enhance connectivity with our HD20 Cover Kit, designed for 9-position setups. This essential accessory, crafted from durable steel, ensures secure cable management in Shell Size 1 configurations. Offering single or dual cable entry options, it accommodates various setups with ease. Perfect for data and device connections, this kit guarantees reliable performance. With a 45° cable exit angle and a wide insulation diameter range, it caters to diverse cable types. Each package contains 10 units, making it ideal for bulk installations. Upgrade your cable management system with this essential component, a must-have in any setup requiring efficient wire and cable termination.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 1658539-4 | PIN CONT DUPL PLT LP HD-20 AMP | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 66565-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2024 | PCN-24-213906 - Manufacturing location change. The listed part numbers will be transferred from EMEA to China manufacturing location. | Download | |||
| 08/11/2023 | PCN-23-180454 - Tolerance Changes. Please be aware of an upcoming Outer width dimensional tolerance change to the listed part numbers. from: 1534805 C drawing, Existing Outer width dimension is 31.1 +0.15/-0.15, TO: 1534805 C drawing, Outer width dimension will be modified as 31.1 +0.25/-0.05 | Download | |||
| 12/16/2022 | PCN-22-161316 - Feature Change. Please be aware of an upcoming feature change to the listed part number. Update made to products function | Download | |||
| 07/10/2020 | P-20-018936 - Manufacturing location change. will be transferred from Druckund Spritzgu werk Hettich GmbH & Co. Germany to Hettich ČR k.s. Czech. | Download | |||


