| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658539-4 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | .04 in, 1.02 mm |
| Contact Amperage: | 2 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | .76 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .06 in, 1.27 - 1.52 mm |
| Insulation Diameter: | .06 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Yes |
| Part Aliases: | 4-16211-7353 1658539-4 |
| SKU: | AMP1658539-4 |
1658539-4
Specifications
Detailed Description
Enhance signal connectivity with our Pin Contact for Duplex Plate Low Profile High Density (HD-20) AMP connectors. Crafted from durable brass with a gold flash plating, this contact ensures reliable performance in a wide temperature range from -55 to 105°C (-67 to 221°F). Its crimp termination method is ideal for securing 20-24 AWG wires, providing a snug and efficient fit. Meeting RoHS compliance standards, it guarantees both quality and environmental responsibility. Perfect for cable-to-cable applications, this male pin contact is a essential component for your connector system needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658539-3 | PIN CONT DUPL PLT LP HD-20 AMP | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 323994 | SPLICE BUTT PIDG 26-24 | ![]() |
| TE Connectivity 5748677-2 | PLTD PLST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748678-1 | 2 PC PLST CBL CLMP KIT | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 66506-9 | PIN CONTACT, 20 DF | ![]() |
| TE Connectivity 87666-2 | Cut Strip - MOD IV RECP PLTD 30 SEL | ![]() |


