| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546074-2 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Pin Length: | 3.8 mm |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Tail Length: | .15 in, 3.8 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Body Color: | Black |
| Entry Angle: | 35° Angle |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546074-2 |
| SKU: | AMP1546074-2 |
1546074-2
| Heilind Number: | AMP1546074-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1546074-2 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our 2-position straight header featuring a 5.08mm pitch and a durable PA 6/6 housing in classic black. Designed for board mount installation, this industrial-grade connector boasts a contact amperage of 17.5 A and a voltage rating of 300 V AC, ensuring reliable performance in a wide range of applications. With brass contacts plated in tin, it offers secure and efficient conductivity, while the 3.8mm pin length accommodates wire sizes ranging from 12 to 30 AWG. Operating smoothly in temperatures ranging from -40 to 110°C, this RoHS-compliant header is a versatile solution for your wire-to-board connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546074-8 | 8 POS 5.08MM TERMI-BLOK TOP WI | ![]() |
| TE Connectivity 2-583718-7 | TW-LEAF CRP HSG 32 POS 100C/L | ![]() |
| TE Connectivity 282834-2 | TERMI-BLOK PCB MOUNT, 90 2P. | ![]() |
| TE Connectivity 3-641216-4 | 04P MTA100 HDR ASSY FL/RA LF | ![]() |


