| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282834-2 |
| Amperage: | 10 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking |
| Screw Size: | M1.6 |
| Package Quantity: | 300 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .133 in, 3.4 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282834-2 |
| SKU: | AMP282834-2 |
282834-2
| Heilind Number: | AMP282834-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282834-2 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with our TERMI-BLOK PCB MOUNT, 90 2P. terminal block, designed for efficient power and signal transmission. This straight-mount header features a durable PA 6/6 housing in a vibrant green color, perfect for easy identification. With a 10 A amperage and 150 V AC voltage rating, it ensures reliable performance in industrial settings. The brass contacts with tin plating offer excellent conductivity, accommodating wire sizes from 16 to 30 AWG. Suitable for wire-to-board connections, this connector system is ideal for various applications. Operating within a wide temperature range from -40 to 110°C (-40 to 230°F), it guarantees stability in diverse environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connectivity solutions with this high-quality terminal block header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546074-2 | 2 POS 5.08MM TERMI-BLOK TOP WI | ![]() |
| TE Connectivity 282841-2 | TERMI-BLOK PCB MOUNT 2P. 5 | ![]() |
| TE Connectivity 5-104363-3 | 04 MTE HDR SRST LATCH .100CL | ![]() |
| TE Connectivity 5520425-3 | MJ,TE,6P/6C,BULK PAC | ![]() |
| TE Connectivity 5745076-4 | HD-20 RCPT 9P VERT FFSCRLK | ![]() |


