| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546307-8 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Number of Levels: | 1 |
| Number of Positions: | 8 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 3.67 in, 93.2 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546307-8 |
| SKU: | AMP1546307-8 |
1546307-8
Specifications
Detailed Description
Enhance your industrial connectivity with our UL 94V-0 compliant barrier terminal block. Designed for high-performance applications, this straight orientation block features 8 contacts in 2 rows, accommodating a maximum amperage of 20A and voltage of 300V. With a durable polybutylene terephthalate housing and brass terminals plated with tin, it ensures reliable operation even in harsh environments. The wave solder capable construction, with a screw size of 6-32, allows for easy installation. Meeting RoHS compliance standards, this terminal block is a dependable choice for your panel-mounting needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 61765-1 | FASTON ADAPTER .250 RECEPTACLE BR | ![]() |


