| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61765-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 19.56 mm, .77 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab & Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP61765-1 |
61765-1
Specifications
Detailed Description
Easily connect and disconnect wires with this Faston Adapter, featuring a .250 Receptacle BR design perfect for various applications. Made of durable brass with unplated contact plating, it ensures reliable performance. With an overall length of .77 inches (19.56 mm) and compatible tab width of 6.35 mm (.25 inches), it offers a secure fit. The straight orientation and operating temperature range of -40 to 110°C (-40 to 230°F) make it versatile for use in different environments. RoHS compliant, it meets environmental standards while providing efficient connectivity. A must-have in any toolkit for seamless wire terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-776228-1 | HEADER ASSY, 23 POS VERTICAL | ![]() |
| TE Connectivity 1546307-8 | 8P .374" DR BARRIER,W/WASHER | ![]() |
| TE Connectivity 1658610-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1766193-1 | CONTACT,PIN,SIZE #12 | ![]() |
| TE Connectivity 2-328657-1 | N PIDG RING 22-16 2 | ![]() |
| TE Connectivity 217885-1 | CRIMPER, WIRE F | ![]() |
| TE Connectivity 41495 | SPADE .190(4.82 MM)12-10 AWG TPBR | ![]() |
| TE Connectivity 54315-1 | MTG ADAPTER POWER LOCK SRS 1 | ![]() |
| TE Connectivity VERSAFIT-3/8-0-FSP | NB14474001 M23053/5-107-0 M23053/5-307-0 | ![]() |


