| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1565917-4 |
| Series: | DDR2 SO DIMM |
| Amperage: | .5 A |
| Gender: | Female |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 200 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .024 in, 6 mm |
| Voltage: | 1.8 V |
| Socket Type: | Memory Card |
| Row Spacing: | .244 in, 6.2 mm |
| Keying: | Standard |
| Package Quantity: | 150 |
| Key Type: | SGRAM |
| Latch Material: | Stainless Steel |
| Contact Amperage: | .5 A |
| Number of Positions: | 200 |
| Housing Color: | Black |
| GPL: | 053 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold Flash |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2969 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Stack Height: | .205 in, 5.2 mm |
| Ejector Type: | Locking |
| PCB Mounting Style: | Surface Mount |
| Ejector Location: | Both Ends |
| Latch Plating: | Tin |
| Center Key: | None |
| DRAM Type: | Double Data Rate (DDR) |
| Insertion Style: | Cam-In |
| Socket Style: | SO DIMM |
| Module Orientation: | Right Angle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1565917-4 |
| SKU: | AMP1565917-4 |
1565917-4
Specifications
Detailed Description
Introducing the Emboss Assembly DDR2 SODIMM Socket 200P 5.2H, a vital component for memory card connections in electronic devices. This female socket, designed for board mount applications, features a durable high temperature thermoplastic housing in a standard black color. With 200 contacts arranged in two rows, it ensures reliable connectivity for Double Data Rate (DDR) modules. The socket, meeting UL 94V-0 flammability standards, operates at a maximum temperature of 85°C and a low voltage of 1.8V. Gold flash plating on the contact mating area ensures efficient power transmission, while the solder peg PCB retention type offers secure attachment. This RoHS-compliant component, packaged in tape & reel for easy handling, is ideal for a wide range of applications in the electronics industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5499160-0 | A/L UNIV HDR 50P VERT SHT LAT | ![]() |
| TE Connectivity 1-5499206-0 | A/L UNIV HDR 50P VERT LG LAT | ![]() |
| TE Connectivity 1-776087-1 | 23 POS AMPSEAL HDR SNAP IN W/G | ![]() |
| TE Connectivity 1761608-9 | IDC LOW PRO HDR 26P VERT SHT LAT BLK | ![]() |
| TE Connectivity 5535090-4 | ASSEMBLY,RECEPTACLE,EUROCARD,T | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2022 | PCN-21-123177 - Document Updated. Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). Add the alternative raw material for SODIMM contacts. Reason for Change: Due to global metal supply constraint, we can’t get enough metal materials(current: C44250), So we want to add the qualified material (C7025) for alternative raw materialBefore: Only one raw material. After: Add a alternative material. | Download | |||
| 03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. | Download | |||


