| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5499206-0 |
| Series: | AMP-LATCH Universal Headers |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Glass Filled Nylon/Polyester |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Latch Type: | Long |
| Polarization: | With |
| Contact Amperage: | 1 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.94 mm, .548 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Design: | Square Post |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 3.26 in, 82.8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .11 in, 2.79 mm |
| Header Type: | Universal Ejection Pin Headers |
| Mating Connector Lock: | With |
| Housing Style: | 4-Sided |
| Board Standoff: | Without |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Ejection Latches: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5499206-0 |
| SKU: | AMP1-5499206-0 |
1-5499206-0
| Heilind Number: | AMP1-5499206-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-5499206-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your electronic components with this A/L Universal Header. Featuring 50 contacts in a vertical, two-row layout, it offers reliable performance for signal transmission. The header's durable housing, made of glass-filled nylon/polyester, ensures longevity in various environments. With a 2.54mm pitch and gold contact plating, it guarantees efficient conductivity. Operating at temperatures ranging from -65 to 105°C, this header is suitable for a wide range of applications. Its straight orientation, long latch type, and black housing color make it versatile and easy to install. RoHS compliant and UL 94V-0 certified, it meets industry standards for safety and environmental responsibility. Perfect for wire-to-board connections, this connector is ideal for use in data and device applications. With features like polarization, center mating alignment, and ejection latches, it offers convenience and ease of use. Whether for professional or DIY projects, this AMP-LATCH Universal Header is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-499206-0 | 050 UNIV HDR SP 4S 30DP STD L1 | ![]() |
| TE Connectivity 1-5499160-0 | A/L UNIV HDR 50P VERT SHT LAT | ![]() |
| TE Connectivity 1-770969-0 | 06P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity 1565917-4 | EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H | ![]() |
| TE Connectivity 1761608-9 | IDC LOW PRO HDR 26P VERT SHT LAT BLK | ![]() |
| TE Connectivity 207378-7 | METRIMATE PIN HEADER ASSY,6P | ![]() |
| TE Connectivity 3-641215-4 | 04P MTA100 HDR ASSY FL/ST 30AU | ![]() |
| TE Connectivity 5103308-3 | A/L LOW PRO HDR 16P VERT BLACK | ![]() |
| TE Connectivity 6-103639-1 | 12 MTE HDR SRST LATCH .100CL | ![]() |


