| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586017-4 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 4 |
| Housing Color: | White |
| GPL: | G31 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix, Square Grid |
| Connector Length: | .378 in, 9.6 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1586017-4 |
| SKU: | AMP1586017-4 |
1586017-4
| Heilind Number: | AMP1586017-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1586017-4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Ensure reliable power and signal connections with this Cable Mount Housing, ideal for various appliances. With two rows and four positions, it offers versatile connectivity for your applications. Crafted from UL 94V-0 rated Nylon, it guarantees durability and safety. The white housing, measuring 9.6mm in height and 23.8mm in width, features a square grid contact layout for efficient wire-to-wire connection. Meeting UL and CSA standards, it is suitable for use in a wide range of environments. The crimp termination method and a pitch of 4.2mm allow for easy installation, while its 600V AC voltage rating ensures high performance. Operating within a temperature range of -40 to 105°C, it is reliable even in harsh conditions. This RoHS-compliant connector is a must-have for power and signal circuit applications. With a package quantity of 500, it is perfect for large-scale projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-770849-0 | 10P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 1586019-4 | 4P RCPT VAL-U-LOK V0 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 3-643814-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 350700-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 42742-1 | FASTON 250 FLAG REC 18-12 AWG BR | ![]() |
| TE Connectivity 521781-1 | 250 HSG. PL MKIII REC. 6.81mm 4P NAT | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 770849-5 | 05P SL156 HSG W/LCK RMP & HSG | ![]() |
| TE Connectivity 770849-6 | 06P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 770849-8 | 08P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 770849-9 | 09P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 794116-1 | 04P .156 MNL PLUG | ![]() |
| TE Connectivity 794117-1 | 04P .156 MNL CAP FREE-HANGING | ![]() |
| TE Connectivity 794207-1 | 16P MINI UMNL2 CAP HSG UL94V0 | ![]() |
| TE Connectivity 794277-1 | 09P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity 796634-4 | 4 POS 5.08MM R/A PLUG,TRM BLK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/13/2023 | PCN-23-165203 - Alternative material added. Please be aware of an alternative material added to the listed part numbers. Change before: One material available. Change after: Two materials available. Performance test data: Please refer to 502-160765. | Download | |||


