| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586041-6 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Contact Amperage: | 9 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .386 in, 9.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline, Matrix |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Connector Width: | 13 mm, .51 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.6 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 in, 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586041-6 |
| SKU: | AMP1586041-6 |
1586041-6
Specifications
Detailed Description
This right angle, board mount power connector is designed for essential appliances, boasting CSA and UL standards compliance for assured quality. With a housing material of durable nylon and a natural color, it offers secure termination through hole soldering, perfect for power circuit applications. Featuring two rows with six inline contact positions, it ensures reliable connectivity with a voltage rating of 600 V AC and contact amperage of 9 A. The connector's compact design, measuring 13.8 mm in length and 13 mm in width, offers easy installation on a 1.6 mm thick PCB. Operating within a wide temperature range from -40 to 105 °C, it guarantees performance in varied environments. The shrouded header type, with a mating retention latch and keyed alignment, provides added security during use. RoHS compliant and with a flammability rating of UL 94V-2, this power connector is a dependable choice for critical power supply applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520409-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 5557969-1 | MJ,TE,8P/8C,SHLD,PNL STOPS&G | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2025 | PCN-24-217213 - Document Update. Please be aware the listed documents have been updated to improve clarity(not affecting specification of product). The 3.6 dimension on the drawing was marked in the wrong place. | Download | |||


