| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5557969-1 |
| Color: | Black |
| Series: | CGS TE,TE-MA |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | Polyester Moulding Compound |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Package Quantity: | 128 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| PCB Ground Tab Location: | .116 in, 2.95 mm |
| Profile: | Standard |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Top |
| Number of PCB Ground Tabs: | 2 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .125 in, 3.18 mm |
| Packaging: | Box and Tray, Package |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | With |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 16.77 mm, .658 in |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1056 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | CK1349-000,AMP-0-5557969-1 |
| SKU: | AMP5557969-1 |
5557969-1
Specifications
Detailed Description
Enhance your network connectivity with our MJ,TE,8P/8C,SHLD,PNL STOPS&G Ethernet connector. Designed for Cat 3 standards, this black panel-mount jack ensures reliable signal transmission in a variety of applications. With UL 94V-0 housing material and shielded construction, it guarantees safety and performance. Featuring through-hole solder termination, phosphor bronze contacts, and gold plating, it offers durable and efficient connectivity. The compact design, vertical mount orientation, and standard latch down make it easy to integrate into your setup. Suitable for operating temperatures ranging from -40 to 85°C, it's ideal for industrial environments. RoHS compliant and with 128 pieces per package, it's the perfect choice for your networking needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 1586041-6 | 6P VAL-U-LOK R/A HDR V2 | ![]() |
| TE Connectivity 350429-1 | 03P UMNL PIN HDR ASSY NATL | ![]() |
| TE Connectivity 5-146278-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 5103308-6 | A/L LOW PRO HDR 26P VERT BLACK | ![]() |
| TE Connectivity 5557786-1 | MJ,8POS,R/A,SHLD,PCB GD | ![]() |
| TE Connectivity 5747871-2 | 09 PLUG SP/FMS STD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/22/2022 | P-22-023058 - Packaging Change.To Improve packaging efficiency and improve and address the complaints for the contacts damage and deformation | Download | |||
| 09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download | |||


