| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586852-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Panel Thickness: | .03 - .09 in |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586852-1 |
| SKU: | AMP1586852-1 |
1586852-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Cable Mount Connector, a versatile and reliable solution for power and signal applications. This single-row connector features a pitch of 6.35mm (.25in) and accommodates 4 socket contacts for seamless connectivity. Constructed with CSA and UL-certified Nylon housing material, it ensures durability and safety with a flammability standard of UL 94V-2. Suitable for a wide range of environments, it operates efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F). With a voltage rating of 600V AC, it guarantees optimal performance in various power settings. The crimp termination method and inline contact layout make installation a breeze, perfect for wire-to-wire or wire-to-board connections. Its natural housing color and compact design complement any setup, while its VDE-tested quality and RoHS compliance further attest to its high standards. Whether for appliances or industrial equipment, this connector is the ideal choice for secure and efficient power and signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity RNF-100-1/8-CL-STK | NB19242001 RNF-100-1/8-CL-STK | ![]() |
| TE Connectivity RNF-100-3/32-BK-STK | NB19642001 M23053/5-103-0 RNF-100-3/32-BK-STK | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480703-2 | ![]() | |
| TE Connectivity 1-480763-0 | ![]() | |
| TE Connectivity 1586845-1 | ![]() |


