| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586861-8 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 8 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.6 mm, .45 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 18 mm, .709 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586861-8 |
| SKU: | AMP1586861-8 |
1586861-8
Specifications
Detailed Description
Enhance your power and signal connections with the 1586861-8 connector. Designed for diverse applications, this UL and CSA certified connector features a durable polyamide housing in clean white, perfect for panel mounting. With two rows of eight pin contacts, crimp termination, and a 4.2mm pitch, it ensures reliable performance in both power and signal circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it meets stringent safety standards with a UL 94V-2 flammability rating. With its ample quantity of 500 units per package, it's ideal for large-scale projects in appliances and beyond. Compliant with RoHS regulations, this connector offers peace of mind in both environmental responsibility and performance. Upgrade your connectivity with the 1586861-8.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586768-8 | ![]() | |
| TE Connectivity 1586863-8 | ![]() | |
| TE Connectivity 2029059-8 | ![]() | |
| TE Connectivity 2029265-8 | ![]() |


