| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160121 |
| Connector Type: | Ring Tongue |
| Stud Size: | M10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160121 |
160121
| Heilind Number: | AMP160121 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 160121 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS 12-10 R 10MM Crimp Ring Terminal. Designed for durability and reliability, this connector features a ring tongue with a stud size of M10, perfect for secure fastening. Its offset orientation allows for efficient installation in tight spaces, while its closed barrel type ensures optimal wire retention. Operating flawlessly in temperatures up to 170 °C (338 °F), it accommodates wire sizes ranging from 3.31 to 5.26 mm² (10-12 AWG). Straight terminal angle and RoHS compliance further guarantee its quality and suitability for various applications. Upgrade your connectivity with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 323062 | TERMINAL,SOLIS R HR 12-10 10 | ![]() |
| TE Connectivity 34151 | PG R 22-16 COMM 22-18 MIL 5/16 | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 35135 | TERMINAL,SOLIS R 12-10 1/2 | ![]() |
| TE Connectivity 770025-1 | 03P UMNLII IN-LINE CAP HSG KIT | ![]() |


