| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323062 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323062 |
323062
Specifications
Detailed Description
Enhance your electrical connections with our Solis R HR 12-10 10 Terminal. Engineered for durability and performance, this ring tongue connector features a #10 stud size and accommodates wire sizes ranging from 10 to 12 AWG. With a straight orientation and closed barrel design, it ensures a secure and reliable fit. Operating flawlessly in temperatures up to 343°C (649°F), it's ideal for high-temperature applications. RoHS compliant and meticulously crafted, this terminal is a crucial component for various electrical projects. Explore our selection of Rings & Spades products to discover more essential connectors like this one. Upgrade your connectivity solutions with ease.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 160121 | SOLIS 12-10 R 10MM | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 207439-1 | 9 POS SQ GRID METRIMATE-PLUG | ![]() |
| TE Connectivity 208716-1 | CMC PLUG ASSEMBLY,SZ 14 | ![]() |
| TE Connectivity 211825-1 | CPC RECPT ASSEMBLY SIZE 23-13 | ![]() |
| TE Connectivity 323061 | TERMINAL,SOLIS R HR 12-10 8 | ![]() |
| TE Connectivity 324061 | TERMINAL,SOLIS R 8 8 | ![]() |
| TE Connectivity 34151 | PG R 22-16 COMM 22-18 MIL 5/16 | ![]() |
| TE Connectivity 35135 | TERMINAL,SOLIS R 12-10 1/2 | ![]() |
| TE Connectivity 52929-1 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 52936-1 | TERMINAL,PIDG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 641776-2 | 04P UMNL STR/REL | ![]() |
| TE Connectivity 66360-4 | SOCKET ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
| TE Connectivity 770025-1 | 03P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770585-1 | 20P MINI UMNL PLUG HSG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46447 | ![]() |


