| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1604001-3 |
| Series: | AMP Power Series - 120 |
| Housing Material: | Polycarbonate |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Plug |
| Wire Type: | Stranded |
| Package Quantity: | 110 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 1 |
| Housing Color: | White |
| GPL: | K14 |
| Packaging: | Box |
| Operating Temperature Range: | 0 - 105 °C, 32 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 2.74 in, 69.6 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H413 |
| Wire Size: | 2 AWG, 34 - 35 mm², 67100 - 69073 CMA |
| Connector Length: | 22.4 mm, .96 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 22.4 mm, .96 in |
| Accepts Wire Insulation Diameter: | 15 mm, .591 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug/Receptacle |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1604001-3 |
| SKU: | AMP1604001-3 |
1604001-3
Specifications
Detailed Description
Experience seamless power connectivity with the AMP Power Series - 120 Cable Mount Connector, designed for efficient termination with UL standards met. Crafted from durable polycarbonate in a sleek white housing, this connector offers reliable performance in a variety of applications. With a crimp termination method and plug contact type, it ensures secure connections for stranded wires. Operating at up to 600 V AC/DC, it is ideal for power circuit applications. Each package contains 110 connectors, meeting your project needs with ease. The housing is UL 94V-0 rated for enhanced safety, while the connector is RoHS compliant for environmental responsibility. Perfect for wire-to-wire setups, this housing connector is a versatile solution for your power connectivity requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1445534-1 | PLUG,8-3,SMALL INS,STD KEY | ![]() |
| TE Connectivity 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 322870 | TERMINAL,SOLIS R 2 5/16 | ![]() |
| TE Connectivity 36149 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |


