| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321045 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321045 |
321045
| Heilind Number: | AMP321045 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 321045 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 16-14 1/4 Terminal, a high-quality solution for ring tongue connectors. Operating at up to 300 V and crafted for 14-16 AWG wires, this insulated terminal, designed with a closed barrel, ensures secure and efficient performance. With a straight orientation and M6 stud size, it's perfect for various applications, even in environments with temperatures ranging from 105°C to 221°F. RoHS compliant, this terminal guarantees both safety and environmental responsibility. Trust in its reliability for all your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-487547-1 | FFC,RCPT CONTACT,.050" CNTRLIN | ![]() |
| TE Connectivity 130171 | TERMINAL, PIDG, RT, 12-10 AWG, M5 | ![]() |
| TE Connectivity 2-321045-1 | PIDG 16-14 R 1/4; TAPE | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 31886 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 320568 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 35108 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 35110 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 499712-1 | KEYING PLUG,NOVO RCPT | ![]() |
| TE Connectivity 52929 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 640907-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |


