| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1604038-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin/Socket |
| Wire Type: | Stranded |
| Package Quantity: | 400 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 180 A |
| Termination Type: | Crimp |
| GPL: | K14 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H416 |
| Wire Size: | 0 - 1 AWG, 21 - 60 mm², 41444 - 118412 CMA |
| Contact Design: | Cold-headed |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µin, 50 µm |
| Barrel Type: | Closed |
| Contact Retention: | With |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Thickness: | 1.27 µin, 50 µm |
| Contact Product Type: | Contact |
| Standards Met: | UL UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1604038-1 |
| SKU: | AMP1604038-1 |
1604038-1
Specifications
Detailed Description
Enhance power connectivity with our 175A/180A CONTACT for 1/0 AWG cables. This UL-certified component, with a copper alloy construction, ensures reliable performance in a wide temperature range. Featuring a crimp termination method, it guarantees secure attachment to stranded wires. With a voltage rating of 600V AC/DC, it's ideal for demanding power applications. The silver-plated contact offers excellent conductivity, while its closed barrel design and contact retention feature ensure durability. RoHS compliant, it's a sustainable choice for your power connector needs. Available in a package of 400, it's perfect for high-volume projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-206138-0 | CABLE CLAMP ASSY,BULK PACKED | ![]() |
| TE Connectivity 206966-9 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity 207485-1 | CPC PLUG ASSEMBLY SIZE 23-16 | ![]() |
| TE Connectivity 282189-1 | SPLASH PROOF CONN. W.S.L. | ![]() |
| TE Connectivity 66255-8 | MALE CONTACT ASSY. (STRIP) | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776488-1 | AS 16, 4P CAP ASSY, KEY 1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1604042-3 | ![]() | |
| TE Connectivity 1604042-4 | ![]() | |
| TE Connectivity 1604042-6 | ![]() |


