| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 163085-8 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Wire Type: | Regular Wire |
| Termination Type: | Crimp |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
| Accepts Wire Insulation Diameter: | .045 - .071 in, 1.1 - 1.8 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Part Aliases: | 163085-8 |
| SKU: | AMP163085-8 |
163085-8
Specifications
Detailed Description
Enhance your power connections with the .062 DIA PIN ASS 3+. Designed for AMP Type III+ series, this contact accessory ensures reliable performance in signal applications. Its brass construction with precious metal plating guarantees durability and optimal conductivity. The crimp termination method makes installation quick and secure, accommodating wire sizes ranging from 20 to 24 AWG. With a package quantity of 5000, this contact is ideal for high-volume production. RoHS compliant and suitable for industrial use, it meets stringent quality standards. Elevate your connectivity solutions with this essential component for wire and cable termination.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-3 | SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| TE Connectivity 1-967628-6 | FLACHSTE-GEH2,8 15P | ![]() |
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 163087-8 | 062 SOC.ASS. TYP3+ | ![]() |
| TE Connectivity 166500-2 | TANDEM SPRING REC | ![]() |
| TE Connectivity 170362-1 | UNIV M-N-L SOC. 22-18 AWG | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 182928-1 | PROTECTIVE CAP W. STRAIN RELEIF | ![]() |
| TE Connectivity 207600-1 | METRIMATE,STR REL KIT,6P | ![]() |
| TE Connectivity 350415-1 | .093 COMM P&S SOK 14-20 PTPBR | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 350851-7 | UMNL SOK 24-18 AUNIBR | ![]() |
| TE Connectivity 36964 | SPLICE,CE 22-14 | ![]() |
| TE Connectivity 735278-1 | ISOL FASTON STECKH | ![]() |
| TE Connectivity 926882-3 | UNIV.M-N-L.SOCKET | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2021 | P-20-020075 - Product Improvement. Change the plating located in the wire crimp area of these contacts from gold flash over nickel to matte tin over nickel. The plating located on the mating end of the contacts will not change. The plating located in the center of the contact between the mating end and the crimp end will change from gold flash over nickel to nickel only. Following this change the contacts will continue to comply with TE Product Specification 108-10042. | Download | |||


