| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166500-2 |
| Amperage: | 3 A |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Wire Size: | 20 - 24 AWG, .22 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP166500-2 |
166500-2
Specifications
Detailed Description
Enhance your electrical connections with our Tandem Spring Rec terminal, designed for optimal performance in automotive, truck, bus, and off-road applications. With a reliable amperage of 3 A and gold contact plating, this terminal ensures efficient power transmission. Featuring a crimp termination method and F-Crimp design, it offers secure and durable wire connections for 20-24 AWG sizes. Operating flawlessly in a wide temperature range from -65 to 105°C (-85 to 221°F), it's suitable for even the most demanding environments. The terminal's locking lance and receptacle splice type provide added stability and ease of use. Fully compliant with RoHS regulations, it's a sustainable choice for your connectivity needs. Trust in our Automotive Connectors & Accessories for quality and performance that lasts.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104257-1 | 12 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1-104480-3 | SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 163085-8 | ,062 DIA PIN ASS 3+ | ![]() |
| TE Connectivity 163087-8 | 062 SOC.ASS. TYP3+ | ![]() |
| TE Connectivity 170362-1 | UNIV M-N-L SOC. 22-18 AWG | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 207017-1 | METRIC PLUG, 12 POS | ![]() |
| TE Connectivity 207600-1 | METRIMATE,STR REL KIT,6P | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 66103-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 66104-9 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 925486-1 | MOD. IV SNAP-IN HSG 96 POS. | ![]() |
| TE Connectivity 926882-3 | UNIV.M-N-L.SOCKET | ![]() |


