| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658525-8 |
| Gender: | Plug |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 16 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 034 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E105 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Part Aliases: | 1658525-8 |
| SKU: | AMP1658525-8 |
1658525-8
Specifications
Detailed Description
Discover a versatile connector designed for seamless board mount applications. This 16-contact, 2-row plug offers reliable connectivity with through-hole solder and insulation displacement crimp termination methods. With a pitch of 2.54mm (.1in) and a contact amperage of 1A, it's ideal for signal transmission in various circuits. The blue housing color adds a visual touch, while its vertical mount orientation suits space-saving setups. Operating within a wide temperature range of -55 to 125°C (-67 to 257°F), this connector ensures dependable performance in diverse environments. Perfect for wire-to-board connections, it's a must-have for data and device applications. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Explore the possibilities with this essential component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111382-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


