| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658527-4 |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Blue |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 1658527-4 |
| SKU: | AMP1658527-4 |
1658527-4
Specifications
Detailed Description
Enhance connectivity with this versatile 10-contact receptacle, featuring a durable blue housing for reliable performance. Designed for cable mount installation, it offers ease of use with insulation displacement crimp termination. The 2-row, 2.54mm pitch layout accommodates ribbon cables, perfect for signal transmission in various applications. With gold plating in the contact mating area ensuring optimal conductivity, and a wide operating temperature range from -55 to 125°C, this connector guarantees efficient and stable connections. RoHS compliant, it meets high industry standards for environmental responsibility. Perfect for wire-to-board setups, this connector, part of the IDC Ribbon Cable series, is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103653-5 | 06 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1375820-2 | CST-100 II HOUSING 2 POS | ![]() |
| TE Connectivity 1445049-2 | FREE HANG SNGL ROW HSG 2 POS | ![]() |
| TE Connectivity 1658610-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658612-3 | 15 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658612-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 2-1658527-2 | 622-1441LF=FSKT IDC S 14 30AU | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 207345-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 208494-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| TE Connectivity 208497-2 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| TE Connectivity 3-770522-1 | SL156 HOODED CONTACT, LP LF | ![]() |
| TE Connectivity 34111 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 5-146280-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 5650947-5 | ASSY,PIN,EUROCARD,TYPE C,LEAD- | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/11/2018 | P-18-015689 - Product improvement. Improve package quality and add package quantity for full the tray and box. | Download | |||
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


