| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658610-4 |
| Color: | Black |
| Series: | AMPLIMITE HDF |
| Amperage: | 1.25 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .0545 in, 2.77 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Tin |
| Terminal Type: | IDC |
| Mount Angle: | Straight |
| Thread Type: | Standard |
| Insert Material: | Steel |
| Cover Material: | Thermoplastic |
| Cable Type: | Ribbon Cable |
| Number of Positions: | 9 |
| Profile: | Low |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .1 - .13 mm², 28 - 26 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
| Connector and Contact Terminate To: | Wire & Cable |
| Preloaded: | Yes |
| Wire Size: | .08 - .15 mm², 28 - 26 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Ribbon Cable Centerline Spacing: | .05 in, 1.27 mm |
| Shell Plating Finish: | Bright |
| Cable Insulation Diameter: | .032 - .038 in, .81 - .97 mm |
| Enclosure: | Without |
| Threaded Insert Plating: | Zinc |
| Grounding Indents: | Without |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658610-4 |
| Strain Relief Part Number: | 747275-4 |
| Optional Cable Stabilizer: | 747275-4 |
| SKU: | AMP1658610-4 |
1658610-4
| Heilind Number: | AMP1658610-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1658610-4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE HDF Black Receptacle, a high-performance connector designed for demanding applications. With UL 94V-0 standards met, you can trust in its quality and safety. Featuring 9 gold-plated contacts and insulation displacement crimp termination, it ensures secure and reliable connections. The thermoplastic housing and phosphor bronze contacts guarantee durability, while the low-profile design and straight orientation offer versatility in installation. Suitable for signal circuits, this connector is ideal for use with ribbon cables. Whether for industrial or commercial use, its robust construction and advanced features make it a top choice for professionals. RoHS compliant. Elevate your connectivity solutions with the AMPLIMITE HDF Receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 1658527-4 | 622-1041LF FEM SOCKT,LEAD FREE | ![]() |
| TE Connectivity 1658608-2 | 25 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658608-4 | 09 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658610-2 | 25 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658613-4 | 09 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-6 | 26 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-1 | 10 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 328822 | TERMINAL,SOLIS R HT 8 10 | ![]() |
| TE Connectivity 36152 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 747275-2 | 025 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity 747275-4 | 009 LP HDF STRAIN RELIEF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | P-21-021901 - Part status change.The listed part numbers below will be discontinued and no longer available. | Download | |||
| 12/17/2021 | P-21-021927 - Retraction of Obsolete. this PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903, P-21-021904, P-21-021906, P-21-021907, P-21-021908, P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


