| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658537-3 |
| Amperage: | 2 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Pin Diameter: | .04 in |
| Contact Amperage: | 2 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .06 in, 1.27 - 1.52 mm |
| Insulation Diameter: | .06 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Red |
| Part Aliases: | 60.438.00,4-16211-7352 1658537-3 |
| SKU: | AMP1658537-3 |
1658537-3
Specifications
Detailed Description
Enhance your connectivity with our high-quality SOCKET CONT DUPL PLT STRIP HD-. Designed for seamless signal transmission, this female connector features a durable construction with a gold-plated phosphor bronze contact material, ensuring reliable performance. With a crimp termination method and a compact contact size of 20, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it meets stringent industry standards for durability and reliability. Its red color code and gold contact plating make it easy to identify and install. Perfect for cable-to-cable connections, this contact is RoHS compliant, guaranteeing its environmental sustainability. Upgrade your network infrastructure with this essential component, ideal for data and device connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658646-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 1, | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 3-643498-4 | 04P MTA100 CONN ASSY LF | ![]() |
| TE Connectivity 3-643814-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-747579-4 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 320574 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 350550-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 5745563-1 | HD KIT,SCREWLOCK FEMALE | ![]() |
| TE Connectivity 640581-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 641294-2 | MR RECPT 26-18 AUNI/AUPHBZ | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 643313-1 | 06P UMNL STR/REL | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement | Download | |||
| 06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


