| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640581-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Panel Thickness: | .03 - .09 in |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 39.37 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 7.62 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 405000886 640581-1 |
| SKU: | AMP640581-1 |
640581-1
Specifications
Detailed Description
Meet the Universal MATE-N-LOK Housing, a versatile solution designed for power and signal applications. With UL and CSA standards met, this connector ensures high-quality performance. Crafted from durable PA 6/6 material in a natural color, it offers reliable connectivity with a cable mount (free-hanging) design. Featuring a pitch of 6.35mm (.25 in) and accommodating up to 6 positions, it is suitable for a range of circuit setups. The connector, operating in temperatures ranging from -55 to 105°C (-67 to 221°F), is tested for VDE compliance and RoHS certified. Perfect for appliances and various other applications, this housing, with its inline contact layout, is essential for wire-to-wire connections. Its compact dimensions of 39.37mm in length and 7.62mm in width, along with a panel thickness of .03 to .09 inches, make it easy to integrate into setups. With its high voltage rating of 600V AC and UL 94V-0 flammability standard, it ensures safety and performance in diverse environments. Whether for industrial or commercial use, this connector is a reliable choice for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658646-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 1, | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 320574 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 350550-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
| TE Connectivity 350689-3 | UMNL SOK 24-18 PTPPHBZ L/P | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 350809-1 | 05P UMNL PLUG HSG | ![]() |
| TE Connectivity 350923-3 | UMNL SOK 10-12 .0125 PTPPHBZ | ![]() |
| TE Connectivity 5207908-1 | STRAIN RELIEF W/SCREW RET KIT | ![]() |
| TE Connectivity 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5745563-1 | HD KIT,SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 640582-1 | 08P UMNL PLUG HSG | ![]() |
| TE Connectivity 641294-2 | MR RECPT 26-18 AUNI/AUPHBZ | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2018 | E-17-013712 - Product Improvement. Material upgrade for better supply chain. | Download | |||
| 04/15/2014 | E-14-005051 - Product Improvement. New part number added on the drawing for UL V0 + GW version. No Form Fit Function Change. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


