| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658538-2 |
| Series: | Crimp Snap |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Pin Diameter: | .04 in |
| Contact Amperage: | 1.2 A |
| GPL: | 035 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .2 mm², 24 - 28 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Insulation Diameter: | .04 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 60.218.80 1658538-2 |
| SKU: | AMP1658538-2.P |
1658538-2
Specifications
Detailed Description
Enhance connectivity with our SOCKET CONT DUPL PLT STRIP HD-. Designed for efficient signal transmission, this female contact features a durable phosphor bronze construction with gold plating in the mating area for optimal performance. The crimp termination method ensures secure attachment to wires, accommodating sizes ranging from 24 to 28 AWG. With a contact size of 20 and a pin diameter of .04 inches, it is suitable for various applications. Compliant with RoHS standards, this contact guarantees environmental responsibility. Its versatile design, compatible with Cable-to-Cable systems, makes it an essential component in electronic assemblies. Trust in its quality, as it meets standard product grade requirements, offering reliable operation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770250-0 | UMNL II PIN SN/AUNI/BR LP20-14 | ![]() |
| TE Connectivity 1658538-2 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity 173977-4 | CT CONN MT REC ASSY 4P | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement | Download | |||
| 06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


