| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658539-1 |
| Amperage: | 2 A |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | .04 in, 1.02 mm |
| Contact Amperage: | 2 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .06 in, 1.27 - 1.52 mm |
| Insulation Diameter: | .06 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Yes |
| Part Aliases: | 1658539-1 |
| SKU: | AMP1658539-1 |
1658539-1
Specifications
Detailed Description
Introducing the PIN CONT DUPL PLT STRIP HD-20, a high-quality male connector designed for signal circuit applications. With a contact size of 20 and gold plating, this pin ensures reliable conductivity and durability. Featuring a crimp termination method and compatibility with 20-24 AWG wires, it offers easy and secure installation. Operating efficiently in a wide temperature range from -55 to 105°C, this connector is suitable for various industrial and commercial applications. Compliant with RoHS standards, it guarantees environmental sustainability. Perfect for cable-to-cable connections, it is essential for maintaining seamless data and device connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658640-1 | HDP-20,RCPT,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 170360-3 | MINI UNIVERSAL M-N-L PIN | ![]() |
| TE Connectivity 172164-1 | 1 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 211769-3 | 17-9 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 4-643819-6 | 16P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 5051426-5 | SAFE HIGH VOLTAGE PLUG | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| TE Connectivity 66590-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement | Download | |||
| 06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


