| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640508-0 |
| Series: | AMP CAP |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.19 mm |
| Contact Amperage: | 9 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mating Retention Type: | Positive Lock |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | .29 in, 7.37 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Signal Positions: | 3 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Connector Length: | 1.06 in, 26.92 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 12.95 mm, .51 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .115 in, 2.92 mm |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640508-0 |
| SKU: | AMP1-640508-0 |
1-640508-0
Specifications
Detailed Description
Introducing the AMP CAP series housing, a versatile solution for power and signal applications. This black housing is constructed from PA 6/6 material with UL 94V-0 flammability standard compliance, ensuring durability and safety in industrial environments. Featuring a single row with three pin contacts, it offers reliable connectivity with a crimp termination method for easy installation. With a pitch of 4.2mm (.165 in) and a voltage rating of 250V AC/DC, this connector is suitable for a wide range of wire sizes (18-26 AWG, .12-.8 mm²). Meeting CSA and UL standards, it guarantees quality and performance. The positive lock mating retention type and contact retention feature provide added security, while the connector's compact size (1.06 in length, .51 in width, .29 in height) makes it ideal for space-constrained applications. Operating in a wide temperature range (-55 to 85 °C, -67 to 185 °F) and with RoHS compliance, this housing is a reliable choice for various connectivity needs. With 1700 units in a box package, it offers convenience for bulk installations. Whether for power or signal transmission, the AMP CAP series housing delivers efficient and secure connections in demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 1658641-3 | PLUG ASSY SIZE 5 | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |


