| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658539-3 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | .04 in, 1.02 mm |
| Contact Amperage: | 2 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .06 in, 1.27 - 1.52 mm |
| Insulation Diameter: | .06 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Yes |
| Part Aliases: | 1658539-3 |
| SKU: | AMP1658539-3 |
1658539-3
Specifications
Detailed Description
Enhance connectivity with our Pin Contact Duplex Plate Low Profile HD-20 AMP, designed for seamless signal transmission in male gender applications. Featuring brass construction and gold plating for optimal performance, this contact ensures reliable crimp termination on 20-24 AWG wires. With a pin diameter of 1.02 mm, it meets high-speed data and device requirements, operating efficiently in a wide temperature range from -55 to 105°C. Its durable design, compliant with RoHS standards, offers a standard product grade for cable-to-cable connections, making it an essential component in various electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658537-4 | SOCKET CONT DUPL PLT LP HD-20 | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 1658686-2 | SOCKET CONT, 22-28 AWG, DF 22, AMPLIMITE | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity 770988-1 | MINI UMNL SOK 22-18AWG SN LP | ![]() |


