| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658543-1 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Contact Amperage: | 2 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .15 - .4 mm², 22 - 26 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 - .05 in, 1.01 - 1.27 mm |
| Insulation Diameter: | .04 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Yes |
| Part Aliases: | 1658543-1 |
| SKU: | AMP1658543-1 |
1658543-1
Specifications
Detailed Description
Enhance signal connectivity with our Socket Contact Duplex Plate LP HD-20, designed for reliable and efficient crimp terminations. Crafted from high-quality Phosphor Bronze with Gold plating in the contact mating area, it ensures optimal performance in a wide temperature range from -55 to 105°C. Suitable for 22-26 AWG wire sizes, this female connector guarantees secure and durable connections in various applications. With RoHS compliance and color-coding for easy identification, it's a versatile component for Cable-to-Cable systems in data and device connectivity. Trust in its Standard-grade quality for seamless operations in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1827863-4 | DYNAMIC 1100D REC HSG X 28P BLACK | ![]() |
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1658640-2 | RECP. ASSEMBLY SIZE 5 | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 1658686-2 | SOCKET CONT, 22-28 AWG, DF 22, AMPLIMITE | ![]() |
| TE Connectivity 172158-1 | 3 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 175218-2 | DYNAMIC REC CONTACT L L/P | ![]() |
| TE Connectivity 1827587-2 | DYNAMIC D1000 REC CONT M GOLD L/P | ![]() |
| TE Connectivity 1827589-2 | DYNAMIC D1000 REC CONT 2L GOLD | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| TE Connectivity 350550-2 | UMNL SOK 20-14 AU/BR L/P | ![]() |
| TE Connectivity 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| TE Connectivity 66107-4 | III+ PIN,26-24,30AU/FL,LP | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity 770988-1 | MINI UMNL SOK 22-18AWG SN LP | ![]() |


