| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658686-2 |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Contact Amperage: | 1.9 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .4 mm², 22 - 28 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .03 - .04 in, .76 - 1.02 mm |
| Insulation Diameter: | .04 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 1658686-2 |
| SKU: | AMP1658686-2 |
1658686-2
Specifications
Detailed Description
Enhance your connectivity with our high-performance SOCKET CONT. Designed for 22-28 AWG wires, this DF 22 AMPLIMITE contact ensures reliable signal transmission. Featuring a crimp termination method and crafted from durable Phosphor Bronze, it guarantees secure connections. With a contact size of 22 and a 1.9 A amperage rating, it's ideal for various applications. The gold plating on the contact mating area provides excellent conductivity, while the nickel underplating ensures longevity. Operating in a wide temperature range, from -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. This loose piece packaging component is perfect for Cable-to-Cable systems, offering standard-grade performance with RoHS compliance. Upgrade your connector setup with this essential contact for optimal functionality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104479-1 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1658670-2 | PIN CONTACT,22-28 AWG, 22 DF, AMPLIMITE | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 211769-1 | 17-9 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |


