| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658544-1 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | .04 in, 1.02 mm |
| Contact Amperage: | 2 A |
| GPL: | 035 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4995 |
| Wire Size: | .15 - .4 mm², 22 - 26 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 - .05 in, 1.01 - 1.27 mm |
| Insulation Diameter: | .04 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Yes |
| Part Aliases: | 1658544-1 |
| SKU: | AMP1658544-1 |
1658544-1
Specifications
Detailed Description
Discover the essential PIN CONT DUPL PLT LP HD-20 AMP, a vital component for your connectivity needs. This male pin features a durable brass construction with crimp termination, ensuring secure and reliable connections. With a contact size of 20 and a 1.02mm pin diameter, it is designed for optimal performance in signal applications. The gold plating on the contact mating area enhances conductivity, while the nickel underplating and tin PCB contact term plating provide durability. Suitable for wire sizes 22-26 AWG, this standard-grade contact is RoHS compliant and operates efficiently in a wide temperature range from -55 to 105°C. Perfect for Cable-to-Cable connectors, it offers easy snap-in installation with wire insulation support. Trust in its quality and precision for seamless connectivity in your electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06A-8-98S | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity PT06E-14-18SX(SR) | 02P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity PT06E-20-16S(027) | PIN CONT 20-24 30 GOLD STRIP | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1658621-2 | 14 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity PT07E-20-39PY(023) | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity PT07E-20-39S | KIT,HDP-22,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 178289-8 | DYNAMIC D3100 REC HSG 20P | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 350570-1 | Cut Strip - UMNL SOK 24-18 PTPBR | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 770476-2 | SL156 RECPT, AUNI/PHBZ | ![]() |
| TE Connectivity L77DBG25SOL2 | 24P MINI UMNL PLUG HSG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91525-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | P-19-018353 - Manufacturing location change - the products listed below are being moved from TE Shanghai to TE Guangdong. | Download | |||


